Part Details for MC10LVEP16D by onsemi
Overview of MC10LVEP16D by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10LVEP16D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3567
|
Newark | Mc10Lvep16D, Motor Drivers/Controllers |Onsemi MC10LVEP16D Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $2.9000 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14080 |
|
$2.2300 / $2.6300 | Buy Now |
Part Details for MC10LVEP16D
MC10LVEP16D CAD Models
MC10LVEP16D Part Data Attributes
|
MC10LVEP16D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10LVEP16D
onsemi
LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO OPERATE WITH -2.375 V TO -3.8 V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.32 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 0.32 ns | |
Width | 3.9 mm |
Alternate Parts for MC10LVEP16D
This table gives cross-reference parts and alternative options found for MC10LVEP16D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10LVEP16D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEP16DG | Differential Driver / Receiver, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC10LVEP16D vs MC100LVEP16DG |
MC100LVEP16DR2G | Differential Driver / Receiver, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10LVEP16D vs MC100LVEP16DR2G |
MC100LVEP16DR2 | LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8 | onsemi | MC10LVEP16D vs MC100LVEP16DR2 |
MC100LVEP16D | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver | onsemi | MC10LVEP16D vs MC100LVEP16D |