Part Details for MC112N-381.0 by Amphenol Positronic
Overview of MC112N-381.0 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC112N-381.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1993
|
Newark | Connector |Positronic MC112N-381.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 | Buy Now |
DISTI #
276-MC112N-381.0
|
Mouser Electronics | D-Sub Contacts | 0 |
|
$3.0500 / $4.5200 | Order Now |
DISTI #
POSMC112N-381.0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMC112N-381.0
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MC112N-381.0
MC112N-381.0 CAD Models
MC112N-381.0 Part Data Attributes
|
MC112N-381.0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MC112N-381.0
Amphenol Positronic
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.254 inch | |
Terminal Type | CRIMP |