Part Details for MC11606A6W2-SPTLY by Midas Displays
Overview of MC11606A6W2-SPTLY by Midas Displays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC11606A6W2-SPTLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3272
|
Newark | Lcd Module, 16 X 1, Cob, 6.56Mm, Stn, Character Count X Line:16 X 1, Display Appearance:Black On Yellow/Green, Logic Voltage:5V, Interface Type:Parallel, Font Set:English, Euro, Display Mode:Transflective, Character Size:6.56Mm Rohs Compliant: Yes |Midas Displays MC11606A6W2-SPTLY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$8.2800 / $12.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | Character LCD | 100 |
|
RFQ | |
DISTI #
3154965
|
element14 Asia-Pacific | ALPHANUMERIC DISPLAY, STN, 6.56MM, COB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.5349 / $14.6956 | Buy Now |
DISTI #
3154965
|
Farnell | ALPHANUMERIC DISPLAY, STN, 6.56MM, COB RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$8.2618 / $12.3928 | Buy Now |