Part Details for MC12009FN by Motorola Semiconductor Products
Overview of MC12009FN by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MC12009FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PRESCALER, PLCC, Plastic | 116 |
|
$21.2254 / $26.5318 | Buy Now |
|
Quest Components | PRESCALER, PLCC, Plastic | 8 |
|
$30.2463 / $31.8382 | Buy Now |
|
Quest Components | PRESCALER, PLCC, Plastic | 72 |
|
$27.0625 / $31.8382 | Buy Now |
Part Details for MC12009FN
MC12009FN CAD Models
MC12009FN Part Data Attributes:
|
MC12009FN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC12009FN
Motorola Semiconductor Products
Prescaler, ECL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Logic IC Type | PRESCALER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC(UNSPEC) | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Position | QUAD |