Part Details for MC1206B331K102CT by SPC Multicomp
Overview of MC1206B331K102CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1206B331K102CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6949
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 330 Pf, 10%, X7R, 1 Kv, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC1206B331K102CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4703 |
|
$0.0410 / $0.1860 | Buy Now |
Part Details for MC1206B331K102CT
MC1206B331K102CT CAD Models
MC1206B331K102CT Part Data Attributes:
|
MC1206B331K102CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1206B331K102CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for MC1206B331K102CT
This table gives cross-reference parts and alternative options found for MC1206B331K102CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206B331K102CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R331KPWS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206 | Darfon Corporation | MC1206B331K102CT vs C3216X7R331KPWS |
SH31B331K102CG | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC1206B331K102CT vs SH31B331K102CG |
C3216X7R331KPBS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206 | Darfon Corporation | MC1206B331K102CT vs C3216X7R331KPBS |
C3216X7R331KPCS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00033uF, 1206 | Darfon Corporation | MC1206B331K102CT vs C3216X7R331KPCS |