Part Details for MC1206X106K250CT by SPC Multicomp
Overview of MC1206X106K250CT by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1206X106K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R6412
|
Newark | Ceramic Capacitor, 10Uf, 25V, X5R, 10%, 1206, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Mc Series, Product Length:3.2Mm Rohs Compliant: Yes |Multicomp Pro MC1206X106K250CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2358 |
|
$0.1880 / $0.4670 | Buy Now |
DISTI #
94W8925
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 10 F, 10%, X5R, 25 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC1206X106K250CT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0780 | Buy Now |
DISTI #
06X6292
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 10 F, 10%, X5R, 25 V, 1206 [3216 Metric] Rohs Compliant: Yes |Multicomp Pro MC1206X106K250CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1588 |
|
$0.0150 | Buy Now |
Part Details for MC1206X106K250CT
MC1206X106K250CT CAD Models
MC1206X106K250CT Part Data Attributes:
|
MC1206X106K250CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1206X106K250CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MC1206X106K250CT
This table gives cross-reference parts and alternative options found for MC1206X106K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206X106K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK316BJ106KL | CAP,CERAMIC,10UF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | TAIYO YUDEN | MC1206X106K250CT vs TMK316BJ106KL |
MMAST31LSB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MC1206X106K250CT vs MMAST31LSB5106KTNA18 |
CS3216X5R106K250NRI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Samwha Electronics | MC1206X106K250CT vs CS3216X5R106K250NRI |
MBAST31LSB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MC1206X106K250CT vs MBAST31LSB5106KTNA01 |
MBAST31LSB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MC1206X106K250CT vs MBAST31LSB5106KTNA18 |
MLAYT31LBLD106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MC1206X106K250CT vs MLAYT31LBLD106KTNA01 |
MCAST31LSB5106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MC1206X106K250CT vs MCAST31LSB5106KTNA1J |
C1206B106K025T | CAP,CERAMIC,10UF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | Holy Stone Enterprise Co Ltd | MC1206X106K250CT vs C1206B106K025T |
C1206C106K3PAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 10uF, 1206 | KEMET Corporation | MC1206X106K250CT vs C1206C106K3PAL |