Part Details for MC12095DR2 by Motorola Semiconductor Products
Overview of MC12095DR2 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC12095DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ECL SERIES, PRESCALER, PDSO8 | 3873 |
|
$1.9845 / $5.6700 | Buy Now |
Part Details for MC12095DR2
MC12095DR2 CAD Models
MC12095DR2 Part Data Attributes
|
MC12095DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC12095DR2
Motorola Semiconductor Products
Prescaler, ECL Series, 1-Func, Bipolar, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SO-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STAND-BY MODE | |
Family | ECL | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 2 pF | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | EMITTER FOLLOWER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 14 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 2500 MHz |
Alternate Parts for MC12095DR2
This table gives cross-reference parts and alternative options found for MC12095DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC12095DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC12095DR2 | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC12095DR2 vs MC12095DR2 |
MC12095DR2G | ECL SERIES, PRESCALER, PDSO8, LEAD FREE, SOIC-8 | onsemi | MC12095DR2 vs MC12095DR2G |
MC12095DR2 | ECL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | MC12095DR2 vs MC12095DR2 |
MC12095D | ECL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | MC12095DR2 vs MC12095D |
MC12095D | ECL SERIES, PRESCALER, PDSO8, PLASTIC, SOP-8 | Freescale Semiconductor | MC12095DR2 vs MC12095D |