Part Details for MC1210B223K631CT by SPC Multicomp
Overview of MC1210B223K631CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1210B223K631CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7010
|
Newark | Smd Multilayer Ceramic Capacitor, Mc Series, 0.022 F, 10%, X7R, 630 V, 1210 [3225 Metric] Rohs Compliant: Yes |Multicomp Pro MC1210B223K631CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3147 |
|
$0.1900 / $0.3300 | Buy Now |
Part Details for MC1210B223K631CT
MC1210B223K631CT CAD Models
MC1210B223K631CT Part Data Attributes
|
MC1210B223K631CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC1210B223K631CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2.5 mm |