Part Details for MC12FA331J-F by Cornell Dubilier Electronics Inc
Overview of MC12FA331J-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC12FA331J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K2964
|
Newark | Rf/Microwave Capacitor, 330Pf, 100V, Capacitance:330Pf, Voltage Rating:100V, Product Range:Type Mc Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:1210 [3225 Metric], Filter Terminals:Smd Rohs Compliant: Yes |Cornell Dubilier MC12FA331J-F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$2.4400 / $3.2600 | Buy Now |
DISTI #
MC12FA331J-F-ND
|
DigiKey | CAP MICA 330PF 5% 100V 1210 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
300 In Stock |
|
$2.3566 / $4.6200 | Buy Now |
DISTI #
598-MC12FA331J-F
|
Mouser Electronics | Mica Capacitors 330pF 100V 5% RoHS: Compliant | 27 |
|
$2.3500 / $4.5500 | Buy Now |
|
Future Electronics | MC Series 100 v 330pf 5% 1210 size 3.2x2.5x2mm SMD Bulk Mica Film RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.5400 / $2.7000 | Buy Now |
|
Onlinecomponents.com | Mica Multilayer RF Capacitors - SMD - 330pf (+/-) 5% - 100VDC - 25ppm/°C - 1210 - RoHS RoHS: Compliant | 51 Factory Stock |
|
$2.5100 / $4.0300 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 300 Lead time: 20 Weeks, 0 Days | 51 |
|
RFQ | |
|
Master Electronics | Mica Multilayer RF Capacitors - SMD - 330pf (+/-) 5% - 100VDC - 25ppm/°C - 1210 - RoHS RoHS: Compliant | 51 Factory Stock |
|
$2.5100 / $4.0300 | Buy Now |
Part Details for MC12FA331J-F
MC12FA331J-F CAD Models
MC12FA331J-F Part Data Attributes
|
MC12FA331J-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MC12FA331J-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, 25+/-25ppm/Cel TC, 0.00033uF, Surface Mount, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.00033 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | F | |
Temperature Coefficient | 25+/-25ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |