Part Details for MC14012BCP by onsemi
Overview of MC14012BCP by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC14012BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NAND Gate 2-Element 4-IN CMOS 14-Pin PDIP Rail RoHS: Compliant |
290 In Stock |
|
$0.6900 / $2.6900 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input NAND, CMOS, 14 Pin, Plastic, DIP | 40 |
|
$1.0320 / $1.2900 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, CMOS, 14 Pin, Plastic, DIP | 7 |
|
$0.4965 / $0.9930 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, CMOS, 14 Pin, Plastic, DIP | 7 |
|
$0.7536 / $0.9420 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, CMOS, 14 Pin, Plastic, DIP | 16 |
|
$1.4490 / $2.4150 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, CMOS, 14 Pin, Plastic, DIP | 41 |
|
$1.2900 / $2.0640 | Buy Now |
|
Sense Electronic Company Limited | DIP-14 | 2246 |
|
RFQ |
Part Details for MC14012BCP
MC14012BCP CAD Models
MC14012BCP Part Data Attributes
|
MC14012BCP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14012BCP
onsemi
4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14012BCP
This table gives cross-reference parts and alternative options found for MC14012BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14012BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4012AD | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Texas Instruments | MC14012BCP vs CD4012AD |
HCF4012BEY | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC14012BCP vs HCF4012BEY |
CD4012AE | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | MC14012BCP vs CD4012AE |
CD4012BCN | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | MC14012BCP vs CD4012BCN |
HEF4012BDB | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | NXP Semiconductors | MC14012BCP vs HEF4012BDB |
HEF4012BDF | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERDIP-14 | NXP Semiconductors | MC14012BCP vs HEF4012BDF |
MC14012UBCLD | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14012BCP vs MC14012UBCLD |
HD14012BP | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, PDIP14, DP-14 | Hitachi Ltd | MC14012BCP vs HD14012BP |
MC14012UBALD | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14012BCP vs MC14012UBALD |
MC14012BCPDS | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | MC14012BCP vs MC14012BCPDS |