-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCD-to-Decimal Decoder, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6820
|
Newark | 4000 Cmos, Smd, 4028, Soic16, 15V, Logic Family/Base Number:Mc14028, Logic Type:Bcd To Decimal Decoder, No. Of Outputs:10Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Rohs Compliant: Yes |Onsemi MC14028BDG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC14028BDG
|
Avnet Americas | Decoder/Demultiplexer Single 4-to-10 16-Pin SOIC Rail - Rail/Tube (Alt: MC14028BDG) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 21216 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
70466252
|
RS | MC14028BDG, Decoder, 1-of-10, Non-Inverting, 3 - 18 V, 16-Pin SOIC | ON Semiconductor MC14028BDG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 / $0.3920 | RFQ |
|
Quest Components | DECIMAL DECODER/DRIVER, 4000/14000/40000 SERIES, TRUE OUTPUT, CMOS, PDSO16 | 43 |
|
$1.3950 / $2.3250 | Buy Now |
DISTI #
MC14028BDG
|
Avnet Americas | Decoder/Demultiplexer Single 4-to-10 16-Pin SOIC Rail - Rail/Tube (Alt: MC14028BDG) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 21216 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
MC14028BDG
|
TME | IC: digital, 14bit,BCD to decimal, CMOS, SMD, SO16 Min Qty: 3 | 0 |
|
$0.1710 / $0.2850 | RFQ |
DISTI #
MC14028BDG
|
Avnet Americas | Decoder/Demultiplexer Single 4-to-10 16-Pin SOIC Rail - Rail/Tube (Alt: MC14028BDG) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 21216 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
9666362
|
element14 Asia-Pacific | 4000 CMOS, SMD, 4028, SOIC16, 15V RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.2055 / $0.5372 | Buy Now |
DISTI #
2128732
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2084 / $0.5064 | Buy Now |
DISTI #
9666362
|
Farnell | 4000 CMOS, SMD, 4028, SOIC16, 15V RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.4333 / $1.0003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14028BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14028BDG
onsemi
BCD-to-Decimal Decoder, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 600 ns | |
Propagation Delay (tpd) | 600 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14028BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14028BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4028BT | IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Decoder/Driver | NXP Semiconductors | MC14028BDG vs HEF4028BT |
CD4028BMTE4 | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC14028BDG vs CD4028BMTE4 |
HEF4028BTD | IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Decoder/Driver | NXP Semiconductors | MC14028BDG vs HEF4028BTD |
MC14028BDR2G | BCD-to-Decimal Decoder, SOIC 16 LEAD, 2500-REEL | onsemi | MC14028BDG vs MC14028BDR2G |
MC14028BDR2 | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | MC14028BDG vs MC14028BDR2 |
933372800653 | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | Nexperia | MC14028BDG vs 933372800653 |
CD4028BM96 | CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125 | Texas Instruments | MC14028BDG vs CD4028BM96 |
HEF4028BTD-T | IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Decoder/Driver | NXP Semiconductors | MC14028BDG vs HEF4028BTD-T |
CD4028BMTG4 | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC14028BDG vs CD4028BMTG4 |
933372800653 | IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | MC14028BDG vs 933372800653 |