Part Details for MC14050BCP by Motorola Semiconductor Products
Overview of MC14050BCP by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Medical Imaging
Communication and Networking
Automotive
Price & Stock for MC14050BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 373 |
|
RFQ | ||
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Buffer, CMOS, 16 Pin, Plastic, DIP | 6 |
|
$2.3000 / $2.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, CMOS, 16 Pin, Plastic, DIP | 1 |
|
$0.7435 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, CMOS, 16 Pin, Plastic, DIP | 8 |
|
$8.9600 / $13.4400 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, CMOS, 16 Pin, Plastic, DIP | 412 |
|
$2.8875 / $5.2500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1800 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 603 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MC14050BCP
MC14050BCP CAD Models
MC14050BCP Part Data Attributes:
|
MC14050BCP
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14050BCP
Motorola Semiconductor Products
Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 1MA @ VOH = 2.5V; IOL = 2.6MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.006 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |