-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9028
|
Newark | Log Cmos Mltiplxr 8Chan Rohs Compliant: Yes |Onsemi MC14051BDG Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 2784 |
|
$0.2700 | Buy Now |
DISTI #
92K6838
|
Newark | 4000 Cmos, Smd, 4051, Soic16, 15V, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:80Ohm, Supply Voltage Range:3V To 18V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Onsemi MC14051BDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6448 |
|
$0.4130 / $0.8170 | Buy Now |
DISTI #
45J1061
|
Newark | Analog Mux/Dmux, 8 X 1, Soic-16, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:1.05Kohm, Supply Voltage Range:3V To 18V, Analogue Multiplexer Case:Soic, No. Of Pins:16Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MC14051BDG Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 / $0.4640 | Buy Now |
DISTI #
MC14051BDGOS-ND
|
DigiKey | IC MUX 8:1 280OHM 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1838 In Stock |
|
$0.3432 / $0.8800 | Buy Now |
DISTI #
MC14051BDG
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC Rail - Rail/Tube (Alt: MC14051BDG) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 2784 |
|
$0.2256 / $0.2692 | Buy Now |
DISTI #
MC14051BDG
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOIC Rail - Rail/Tube (Alt: MC14051BDG) RoHS: Compliant Min Qty: 3024 Package Multiple: 48 Container: Tube | 0 |
|
$0.2256 / $0.2692 | Buy Now |
DISTI #
863-MC14051BDG
|
Mouser Electronics | Multiplexer Switch ICs 3-18V SP8T Analog Sw -55 to 125 deg C RoHS: Compliant | 12499 |
|
$0.3310 / $0.6200 | Buy Now |
DISTI #
E02:0323_00018174
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 8:1 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2409 | Europe - 2016 |
|
$0.3717 / $0.9527 | Buy Now |
DISTI #
V36:1790_07301173
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 8:1 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2406 | Americas - 1061 |
|
$0.3303 / $0.6188 | Buy Now |
DISTI #
V99:2348_07301173
|
Arrow Electronics | Analog Switch/Analog Multiplexer Single 8:1 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2320 | Americas - 20 |
|
$0.3225 / $0.6079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14051BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14051BDG
onsemi
8-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 700 ns | |
Switch-on Time-Max | 700 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14051BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14051BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14051BDG | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC14051BDG vs MC14051BDG |
MC14051BDR2G | 8-Channel Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL | onsemi | MC14051BDG vs MC14051BDR2G |
MC14051BDR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14051BDG vs MC14051BDR2 |