Part Details for MC14066BDR2 by onsemi
Overview of MC14066BDR2 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC14066BDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4274
|
Newark | Spst, 4 Func, 1 Channel, Cmos, Pdso14 |Onsemi MC14066BDR2 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
|
Bristol Electronics | 3287 |
|
RFQ | ||
|
Bristol Electronics | 16211 |
|
RFQ | ||
|
Bristol Electronics | 1681 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP | 2500 |
|
$0.0849 / $0.1959 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP | 1344 |
|
$0.1806 / $0.6020 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 14 Pin, Plastic, SOP | 12968 |
|
$0.1143 / $0.6530 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2206 |
|
$0.0870 / $0.1024 | Buy Now |
|
Velocity Electronics | Our Stock | 3312 |
|
RFQ | |
|
Chip1Cloud | Quad Analog Switch/Quad Multiplexer | 4000 |
|
RFQ |
Part Details for MC14066BDR2
MC14066BDR2 CAD Models
MC14066BDR2 Part Data Attributes:
|
MC14066BDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14066BDR2
onsemi
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 120 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC14066BDR2
This table gives cross-reference parts and alternative options found for MC14066BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14066BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14066BDT | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 | Motorola Mobility LLC | MC14066BDR2 vs MC14066BDT |
MC14066BD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14 | Motorola Mobility LLC | MC14066BDR2 vs MC14066BD |
NLV14066BDR2G | Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | MC14066BDR2 vs NLV14066BDR2G |
MC14066BDR2G | Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 2500-REEL | onsemi | MC14066BDR2 vs MC14066BDR2G |
MC14066BD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC14066BDR2 vs MC14066BD |
NLV14066BDG | Quad Analog Switch/Quad Multiplexer, SOIC-14 NB, 55-TUBE, Automotive Qualified | onsemi | MC14066BDR2 vs NLV14066BDG |
NLV14066BDTR2G | Quad Analog Switch/Quad Multiplexer, TSSOP-14, 2500-REEL, Automotive Qualified | onsemi | MC14066BDR2 vs NLV14066BDTR2G |