-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Analog Switch/Quad Multiplexer, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4017
|
Newark | Log Cmos As Mltiplxr Quad Rohs Compliant: Yes |Onsemi MC14066BDTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.2560 | Buy Now |
DISTI #
02AC3732
|
Newark | Analogue Switch, 4 Ch, Spst, Tssop-14, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:250Ohm, Supply Voltage Range:3V To 18V, Analogue Switch Case:Tssop, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |Onsemi MC14066BDTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2630 / $0.6780 | Buy Now |
DISTI #
MC14066BDTR2GOSCT-ND
|
DigiKey | IC BILATERAL SW 1 X 1:1 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2833 In Stock |
|
$0.2159 / $0.6500 | Buy Now |
DISTI #
MC14066BDTR2G
|
Avnet Americas | Analog Switch Quad SPST 14-Pin TSSOP T/R - Tape and Reel (Alt: MC14066BDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 10000 |
|
$0.2142 / $0.2556 | Buy Now |
DISTI #
863-MC14066BDTR2G
|
Mouser Electronics | Multiplexer Switch ICs 3-18V Quad Analog SW -55 to 125deg C RoHS: Compliant | 19712 |
|
$0.2150 / $0.5100 | Buy Now |
DISTI #
V72:2272_07300934
|
Arrow Electronics | Analog Switch Quad SPST 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2307 Container: Cut Strips | Americas - 635 |
|
$0.2214 / $0.3250 | Buy Now |
DISTI #
70466265
|
RS | MC14066BDTR2G, Multiplexer Quad SPST, 3 - 18 V dc, 14-Pin TSSOP | ON Semiconductor MC14066BDTR2G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3960 / $0.4650 | RFQ |
|
Future Electronics | MC14066B Series 18 V 250 Ohm Surface Mount Analog Switch - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | MC14066B Series 18 V 250 Ohm Surface Mount Analog Switch - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
67560597
|
Verical | Analog Switch Quad SPST 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2307 | Americas - 635 |
|
$0.2214 / $0.2981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14066BDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14066BDTR2G
onsemi
Quad Analog Switch/Quad Multiplexer, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1050 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 120 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC14066BDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14066BDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14066BDTEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, TSSOP-14 | onsemi | MC14066BDTR2G vs MC14066BDTEL |
MC14066BDTR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC14066BDTR2G vs MC14066BDTR2 |
MC14066BDT | SPST, 4 Func, 1 Channel, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | MC14066BDTR2G vs MC14066BDT |