Part Details for MC14078BCP by Motorola Mobility LLC
Overview of MC14078BCP by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MC14078BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 38 |
|
RFQ |
Part Details for MC14078BCP
MC14078BCP CAD Models
MC14078BCP Part Data Attributes:
|
MC14078BCP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14078BCP
Motorola Mobility LLC
4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004200000000000001 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 350 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14078BCP
This table gives cross-reference parts and alternative options found for MC14078BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14078BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14078BCPD | 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC14078BCP vs MC14078BCPD |
MC14078BALD | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14078BCP vs MC14078BALD |
MC14078BALDS | 4000/14000/40000 SERIES, 8-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14078BCP vs MC14078BALDS |
MC14078BCLD | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14078BCP vs MC14078BCLD |
MC14078BCPDS | 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDIP14, 646-06 | Motorola Mobility LLC | MC14078BCP vs MC14078BCPDS |
MC14078BCL | 4000/14000/40000 SERIES, 8-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC14078BCP vs MC14078BCL |
MC14078BCLDS | 4000/14000/40000 SERIES, 8-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14078BCP vs MC14078BCLDS |
MC14078BAL | 4000/14000/40000 SERIES, 8-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | MC14078BCP vs MC14078BAL |
MC14078BALDS | NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | MC14078BCP vs MC14078BALDS |
HD14078BP | 4000/14000/40000 SERIES, 8-INPUT NOR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | MC14078BCP vs HD14078BP |