Part Details for MC1413BDR2 by onsemi
Overview of MC1413BDR2 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1413BDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 5 |
|
$0.6528 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 1196 |
|
$0.4200 / $1.0500 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 796 |
|
$0.4352 / $1.0880 | Buy Now |
|
Quest Components | Peripheral Driver, 7-Driver, 16 Pin, Plastic, SOP | 480 |
|
$0.5230 / $1.3075 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 0.5A, 50V, 7-Element, NPN, Plastic/Epoxy, 16 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 635 |
|
$0.2901 / $0.3413 | Buy Now |
DISTI #
SMC-MC1413BDR2
|
Sensible Micro Corporation | Peripheral Driver, 7-Driver, 16 Pin, Plastic, Sop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Tape & Reel | 1774 |
|
$0.1785 / $0.1995 | RFQ |
|
Chip1Cloud | High Voltage, High Current Darlington Transistor Arrays | TRANS 7NPN DARL 50V 0.5A 16SO | 49400 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for MC1413BDR2
MC1413BDR2 CAD Models
MC1413BDR2 Part Data Attributes:
|
MC1413BDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1413BDR2
onsemi
High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 7 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MC1413BDR2
This table gives cross-reference parts and alternative options found for MC1413BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1413BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1413BDG | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE | onsemi | MC1413BDR2 vs MC1413BDG |
MC1413BD | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, CASE 751B-05, SOIC-16 | Rochester Electronics LLC | MC1413BDR2 vs MC1413BD |
MC1413DG | High Voltage, High Current Darlington Transistor Driver Array, SOIC 16 LEAD, 48-TUBE | onsemi | MC1413BDR2 vs MC1413DG |
MC1413D | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC1413BDR2 vs MC1413D |
MC1413DR2G | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, LEAD FREE, CASE 751B-05, SOIC-16 | Rochester Electronics LLC | MC1413BDR2 vs MC1413DR2G |
MC1413DR2 | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC1413BDR2 vs MC1413DR2 |
ULQ2004L | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, SOIC-16 | Sanken Electric Co Ltd | MC1413BDR2 vs ULQ2004L |
MC1416BDR2 | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 751B, SOIC-16 | Motorola Mobility LLC | MC1413BDR2 vs MC1416BDR2 |
MC1413D | 0.5A, 50V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, CASE 751B-05, SOIC-16 | Rochester Electronics LLC | MC1413BDR2 vs MC1413D |
ULN2003L | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, SOIC-16 | Sanken Electric Co Ltd | MC1413BDR2 vs ULN2003L |