Part Details for MC14411P by Motorola Semiconductor Products
Overview of MC14411P by Motorola Semiconductor Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MC14411P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | BAUD RATE GENERATOR, 24 Pin, Plastic, DIP | 83 |
|
$5.0050 / $11.5500 | Buy Now |
|
Quest Components | BAUD RATE GENERATOR, 24 Pin, Plastic, DIP | 2 |
|
$5.0000 / $6.0000 | Buy Now |
|
Quest Components | BAUD RATE GENERATOR, 24 Pin, Plastic, DIP | 12 |
|
$7.7000 / $11.5500 | Buy Now |
|
Quest Components | BAUD RATE GENERATOR, 24 Pin, Plastic, DIP | 6 |
|
$8.4700 / $11.5500 | Buy Now |
|
Quest Components | BAUD RATE GENERATOR, 24 Pin, Plastic, DIP | 1 |
|
$14.9927 | Buy Now |
|
ComSIT USA | BIT RATE GENERATOR Clock Generator, 1.843MHz, CMOS, PDIP24 RoHS: Not Compliant | Europe - 15 |
|
RFQ |
Part Details for MC14411P
MC14411P CAD Models
MC14411P Part Data Attributes
|
MC14411P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14411P
Motorola Semiconductor Products
Clock Generator, 1.843MHz, CMOS, PDIP24, 709-02
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 709-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1.843 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Primary Clock/Crystal Frequency-Nom | 1.85 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |