-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4872
|
Newark | Led Driver, Smd, 4Mhz, Soic-20, Topology:-, Input Voltage Min:4.5V, Input Voltage Max:5.5V, Output Voltage Max:5.4V, Output Current Max:17.5Ma, Switching Frequency Typ:4Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Soic Rohs Compliant: Yes |Nxp MC14489BDWE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 986 |
|
$4.3200 | Buy Now |
DISTI #
49AC3996
|
Newark | Led Driver, Smd, 4Mhz, Soic-20, Device Topology:-, Input Voltage Min:4.5V, Input Voltage Max:5.5V, Output Voltage Max:5.4V, Output Current Max:17.5Ma, Switching Frequency:4Mhz, No. Of Outputs:15Outputs, Ic Mounting:Smd, Driver Case Rohs Compliant: Yes |Nxp MC14489BDWE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 / $8.6400 | Buy Now |
DISTI #
MC14489BDWE-ND
|
DigiKey | IC DRVR 7 SEGMENT 20SOIC Min Qty: 1 Lead time: 52 Weeks Container: Tube |
1409 In Stock |
|
$4.9968 / $8.8100 | Buy Now |
DISTI #
MC14489BDWE
|
Avnet Americas | LED DRVR 40Segment 5V 20-Pin SOIC W Rail - Rail/Tube (Alt: MC14489BDWE) RoHS: Compliant Min Qty: 684 Package Multiple: 38 Container: Tube | 0 |
|
RFQ | |
DISTI #
62K4872
|
Avnet Americas | LED DRVR 40Segment 5V 20-Pin SOIC W Rail - Bulk (Alt: 62K4872) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 3 Days Container: Bulk | 986 Partner Stock |
|
$6.2700 / $9.1600 | Buy Now |
DISTI #
841-MC14489BDWE
|
Mouser Electronics | LED Display Drivers 5 CHANNEL LED DRIVER RoHS: Compliant | 13173 |
|
$4.8500 / $8.1700 | Buy Now |
|
Future Electronics | MC14489 Series 5.5 V 5 Channel Multi Character Led Display/Lamp Driver SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 733Tube |
|
$5.4700 / $5.7100 | Buy Now |
|
Future Electronics | MC14489 Series 5.5 V 5 Channel Multi Character Led Display/Lamp Driver SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1064 Package Multiple: 38 Container: Tube | 0Tube |
|
$5.4700 / $5.5800 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Rochester Electronics | LED Driver, 8-Segment, CMOS, PDSO20 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 114 |
|
$5.0000 / $5.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14489BDWE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC14489BDWE
NXP Semiconductors
LED DISPLAY DRIVER, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOG-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 57 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 5-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MC14489BDWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14489BDWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14489ADW | LED Driver, 8-Segment, CMOS, PDSO20, SOG-20 | Motorola Semiconductor Products | MC14489BDWE vs MC14489ADW |
MC14489BDWER2 | LED DISPLAY DRIVER, PDSO20 | NXP Semiconductors | MC14489BDWE vs MC14489BDWER2 |