Part Details for MC14504BDR2 by onsemi
Overview of MC14504BDR2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14504BDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | TTL-TO-CMOS TRANSLATOR, 16 Pin, Plastic, SOP | 1488 |
|
$0.5775 / $1.6500 | Buy Now |
|
ComSIT USA | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, PDSO16 RoHS: Not Compliant | Europe - 1085 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 6 |
|
RFQ | |
|
Chip1Cloud | Hex Level Shifter for TTL to CMOS or COMS to CMOS | 2470 |
|
RFQ |
Part Details for MC14504BDR2
MC14504BDR2 CAD Models
MC14504BDR2 Part Data Attributes:
|
MC14504BDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14504BDR2
onsemi
HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 550 ns | |
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC14504BDR2
This table gives cross-reference parts and alternative options found for MC14504BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14504BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4504BME4 | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125 | Texas Instruments | MC14504BDR2 vs CD4504BME4 |
MC14504BD | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14504BDR2 vs MC14504BD |
MC14504BDG | Hex Level Shifter, SOIC 16 LEAD, 48-TUBE | onsemi | MC14504BDR2 vs MC14504BDG |
NLV14504BDG | Hex Level Shifter, SOIC 16 LEAD, 48-TUBE, Automotive Qualified | onsemi | MC14504BDR2 vs NLV14504BDG |
MC14504BDR2G | Hex Level Shifter, SOIC 16 LEAD, 2500-REEL | onsemi | MC14504BDR2 vs MC14504BDR2G |
MC14504BDR2 | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC14504BDR2 vs MC14504BDR2 |
HCF4504BM1 | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, MICRO, SO-16 | STMicroelectronics | MC14504BDR2 vs HCF4504BM1 |