Part Details for MC14504BFELG by onsemi
Overview of MC14504BFELG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14504BFELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4320
|
Newark | Mc14504Bfelg, Motor Driver Ic |Onsemi MC14504BFELG Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.6000 | Buy Now |
|
Rochester Electronics | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 37562 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MC14504BFELG
MC14504BFELG CAD Models
MC14504BFELG Part Data Attributes:
|
MC14504BFELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14504BFELG
onsemi
HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1994-01-01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 550 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.275 mm |
Alternate Parts for MC14504BFELG
This table gives cross-reference parts and alternative options found for MC14504BFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14504BFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14504BFEL | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14504BFELG vs MC14504BFEL |
MC14504BF | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | onsemi | MC14504BFELG vs MC14504BF |