Part Details for MC14511BDWR2 by onsemi
Overview of MC14511BDWR2 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14511BDWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4326
|
Newark | Mc14511Bdwr2, Motor Driver Ic |Onsemi MC14511BDWR2 Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3370 / $0.4930 | Buy Now |
DISTI #
2156-MC14511BDWR2-ND
|
DigiKey | IC LATCH/DECDR/DRVR 7SEG 16-SOIC Min Qty: 807 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
1442 In Stock |
|
$0.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 4000 |
|
$0.1268 / $0.4875 | Buy Now |
|
Quest Components | 3200 |
|
$0.1690 / $0.6500 | Buy Now | |
|
Quest Components | 416 |
|
$0.5106 / $1.2765 | Buy Now | |
|
Rochester Electronics | Seven Segment Decoder/Driver, CMOS Series, True Output, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1442 |
|
$0.3191 / $0.3754 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 980 |
|
RFQ |
Part Details for MC14511BDWR2
MC14511BDWR2 CAD Models
MC14511BDWR2 Part Data Attributes:
|
MC14511BDWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14511BDWR2
onsemi
CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | CMOS | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 1440 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC14511BDWR2
This table gives cross-reference parts and alternative options found for MC14511BDWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14511BDWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14511BDW | CMOS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14511BDWR2 vs MC14511BDW |
MC14511BDWR2G | BCD-to-7-Segment Latch/Decoder/Driver, SO-16 WB, 1000-REEL | onsemi | MC14511BDWR2 vs MC14511BDWR2G |
CD4511BCWMX | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | MC14511BDWR2 vs CD4511BCWMX |
MC14511BDWR2 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14511BDWR2 vs MC14511BDWR2 |