-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Binary Up/Down Counter, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5495
|
Newark | 4 Bit Binary Up/Down Counter, Synchronous, Soic-16, Logic Family/Base Number:Mc14516, Counter Type:Up/Down, Clock Frequency:4Mhz, Count Maximum:4, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Product Range:- Rohs Compliant: Yes |Onsemi MC14516BDG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.1100 | Buy Now |
DISTI #
MC14516BDGOS-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
42 In Stock |
|
$0.3075 / $0.8900 | Buy Now |
DISTI #
MC14516BDG
|
Avnet Americas | Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC Rail - Rail/Tube (Alt: MC14516BDG) RoHS: Compliant Min Qty: 2160 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.2904 / $0.3466 | Buy Now |
DISTI #
71J5495
|
Avnet Americas | Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC Rail - Bulk (Alt: 71J5495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$0.3050 / $0.4450 | Buy Now |
DISTI #
863-MC14516BDG
|
Mouser Electronics | Counter Shift Registers 3-18V Binary Up/Down RoHS: Compliant | 133 |
|
$0.3070 / $0.8600 | Buy Now |
DISTI #
P40:2555_19938861
|
Arrow Electronics | Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Europe - 68 |
|
$0.3876 / $0.5878 | Buy Now |
DISTI #
70466287
|
RS | MC14516BDG 4-stage Binary Counter, Up/Down Counter, 3 - 18 V, 16-Pin SOIC | ON Semiconductor MC14516BDG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |
|
Future Electronics | MC14516B Series 3 to 18 VDC Synchronous Binary Up / Down Count - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1776 Package Multiple: 48 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.3000 / $0.3600 | Buy Now |
|
Rochester Electronics | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 15992 |
|
$0.2903 / $0.3415 | Buy Now |
DISTI #
MC14516BDG
|
TME | IC: digital, 4bit,binary counter, SMD, SO16, 3÷18VDC, -55÷125°C Min Qty: 1 | 0 |
|
$0.6340 / $1.4140 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14516BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14516BDG
onsemi
Binary Up/Down Counter, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Count Direction | BIDIRECTIONAL | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Max I(ol) | 0.00064 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 630 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 4 MHz |
This table gives cross-reference parts and alternative options found for MC14516BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14516BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14516BD | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | MC14516BDG vs MC14516BD |
MC14516BDR2G | Binary Up/Down Counter, SOIC 16 LEAD, 2500-REEL | onsemi | MC14516BDG vs MC14516BDR2G |