Part Details for MC14520BDWR2 by onsemi
Overview of MC14520BDWR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14520BDWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 277 |
|
$0.5886 / $1.4715 | Buy Now | |
|
NexGen Digital | 1000 |
|
RFQ | ||
|
ES Components | ON-SEMI MC14520BDWR2 BARE DIE | 99 in Stock |
|
RFQ |
Part Details for MC14520BDWR2
MC14520BDWR2 CAD Models
MC14520BDWR2 Part Data Attributes
|
MC14520BDWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14520BDWR2
onsemi
4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 560 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 4 MHz |
Alternate Parts for MC14520BDWR2
This table gives cross-reference parts and alternative options found for MC14520BDWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14520BDWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4520BCWMX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SO-16 | Texas Instruments | MC14520BDWR2 vs CD4520BCWMX |
CD4520BM | CMOS Dual Binary Up-Counter 16-SOIC -55 to 125 | Texas Instruments | MC14520BDWR2 vs CD4520BM |
MC14520BDWR2G | Dual BCD Up Counter, SO-16 WB, 1000-REEL | onsemi | MC14520BDWR2 vs MC14520BDWR2G |
DV4520BD | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | MC14520BDWR2 vs DV4520BD |
CD4520BCWM | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SO-16, Counter | National Semiconductor Corporation | MC14520BDWR2 vs CD4520BCWM |
CD4520BNSRG4 | CMOS Dual Binary Up-Counter 16-SO -55 to 125 | Texas Instruments | MC14520BDWR2 vs CD4520BNSRG4 |
CD4520BNSRE4 | CMOS Dual Binary Up-Counter 16-SO -55 to 125 | Texas Instruments | MC14520BDWR2 vs CD4520BNSRE4 |
MC14520BDWG | Dual BCD Up Counter, SO-16 WB, 47-TUBE | onsemi | MC14520BDWR2 vs MC14520BDWG |
HCF4520M013TR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SO-16 | STMicroelectronics | MC14520BDWR2 vs HCF4520M013TR |
CD4520BM96 | CMOS Dual Binary Up-Counter 16-SOIC -55 to 125 | Texas Instruments | MC14520BDWR2 vs CD4520BM96 |