Part Details for MC14520BDWR2G by onsemi
Overview of MC14520BDWR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for MC14520BDWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3960
|
Newark | Ic, counter, up,4-Bit Binary, cmos, sop,16Pin, plastic |Onsemi MC14520BDWR2G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 / $0.6460 | Buy Now |
DISTI #
MC14520BDWR2GOSCT-ND
|
DigiKey | IC BINARY COUNTR DL 4BIT 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1049 In Stock |
|
$0.4699 / $1.2500 | Buy Now |
DISTI #
MC14520BDWR2G
|
Avnet Americas | Counter Dual 4-Bit Binary UP 16-Pin SOIC W T/R - Tape and Reel (Alt: MC14520BDWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4652 / $0.5553 | Buy Now |
DISTI #
863-MC14520BDWR2G
|
Mouser Electronics | Counter Shift Registers 3-18V Dual BCD Up RoHS: Compliant | 893 |
|
$0.4690 / $1.1000 | Buy Now |
DISTI #
V79:2366_26625713
|
Arrow Electronics | Counter Dual 4-Bit Binary UP 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2007 | Americas - 230 |
|
$0.4494 | Buy Now |
|
Future Electronics | MC14520B Series 18 V Quad 1 Input Surface Mount Counter - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.4550 / $0.4900 | Buy Now |
DISTI #
61569782
|
Verical | Counter Dual 4-Bit Binary UP 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2007 | Americas - 230 |
|
$0.4494 | Buy Now |
|
Rochester Electronics | Dual BCD Up Counter RoHS: Compliant Status: Active Min Qty: 1 | 2868 |
|
$0.4651 / $0.5472 | Buy Now |
DISTI #
MC14520BDWR2G
|
Avnet Asia | Counter Dual 4-Bit Binary UP 16-Pin SOIC W T/R (Alt: MC14520BDWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.4414 / $0.4937 | Buy Now |
DISTI #
MC14520BDWR2G
|
Avnet Silica | Counter Dual 4-Bit Binary UP 16-Pin SOIC W T/R (Alt: MC14520BDWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC14520BDWR2G
MC14520BDWR2G CAD Models
MC14520BDWR2G Part Data Attributes
|
MC14520BDWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14520BDWR2G
onsemi
Dual BCD Up Counter, SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | UP | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 560 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 4 MHz |
Alternate Parts for MC14520BDWR2G
This table gives cross-reference parts and alternative options found for MC14520BDWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14520BDWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4520BCWMX | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SO-16 | Texas Instruments | MC14520BDWR2G vs CD4520BCWMX |
CD4520BM | CMOS Dual Binary Up-Counter 16-SOIC -55 to 125 | Texas Instruments | MC14520BDWR2G vs CD4520BM |
DV4520BD | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | MC14520BDWR2G vs DV4520BD |
CD4520BCWM | IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SO-16, Counter | National Semiconductor Corporation | MC14520BDWR2G vs CD4520BCWM |
CD4520BNSRG4 | CMOS Dual Binary Up-Counter 16-SO -55 to 125 | Texas Instruments | MC14520BDWR2G vs CD4520BNSRG4 |
CD4520BNSRE4 | CMOS Dual Binary Up-Counter 16-SO -55 to 125 | Texas Instruments | MC14520BDWR2G vs CD4520BNSRE4 |
MC14520BDWG | Dual BCD Up Counter, SO-16 WB, 47-TUBE | onsemi | MC14520BDWR2G vs MC14520BDWG |
HCF4520M013TR | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SO-16 | STMicroelectronics | MC14520BDWR2G vs HCF4520M013TR |
MC14520BDWR2 | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14520BDWR2G vs MC14520BDWR2 |
CD4520BM96 | CMOS Dual Binary Up-Counter 16-SOIC -55 to 125 | Texas Instruments | MC14520BDWR2G vs CD4520BM96 |