-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Stage Frequency Divider, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6573
|
Newark | Freq Divider, 24-Stage, Soic-16, No. Of Inputs:2, Clock Frequency:6.5Mhz, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Onsemi MC14521BDG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$0.3390 / $0.9780 | Buy Now |
DISTI #
MC14521BDGOS-ND
|
DigiKey | IC DIVIDER BY 2 24-BIT 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
518 In Stock |
|
$0.3263 / $0.9400 | Buy Now |
DISTI #
MC14521BDG
|
Avnet Americas | Frequency Divider 16-Pin SOIC Rail - Rail/Tube (Alt: MC14521BDG) RoHS: Compliant Min Qty: 2064 Package Multiple: 48 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.3066 / $0.3660 | Buy Now |
DISTI #
863-MC14521BDG
|
Mouser Electronics | Multipliers / Dividers LOG CMOS OSILATR 24STAGE RoHS: Compliant | 99 |
|
$0.3180 / $0.9400 | Buy Now |
DISTI #
E02:0323_00018344
|
Arrow Electronics | Frequency Divider -55°C to 125°C 16-Pin SOIC Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 11 Weeks Date Code: 2313 | Europe - 768 |
|
$0.3045 / $0.6406 | Buy Now |
DISTI #
V79:2366_22403026
|
Arrow Electronics | Frequency Divider -55°C to 125°C 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1836 | Americas - 3 |
|
$0.2444 | Buy Now |
|
Future Electronics | MC14521B Series 3 to 18 Vdc SMT 24-Stage Frequency Divider - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1776 Package Multiple: 48 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$0.3200 / $0.3450 | Buy Now |
DISTI #
76833801
|
Verical | Frequency Divider -55°C to 125°C 16-Pin SOIC Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Date Code: 2313 | Americas - 768 |
|
$0.3048 / $0.6412 | Buy Now |
|
Rochester Electronics | Prescaler, 4000/14000/40000 Series, 1-Func, CMOS, PDSO16 ' RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$0.3080 / $0.3624 | Buy Now |
DISTI #
MC14521BDG
|
TME | IC: digital, 24-stage,frequency divider, Ch: 1, IN: 5, CMOS, SMD Min Qty: 1 | 64 |
|
$0.7700 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14521BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14521BDG
onsemi
24-Stage Frequency Divider, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 2000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 6.5 MHz |
This table gives cross-reference parts and alternative options found for MC14521BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14521BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV14521BDR2G | 24-Stage Frequency Divider, SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | MC14521BDG vs NLV14521BDR2G |
MC14521BDR2G | 24-Stage Frequency Divider, SOIC 16 LEAD, 2500-REEL | onsemi | MC14521BDG vs MC14521BDR2G |