-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Monostable Multivibrator, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0574
|
Newark | Multivibrator, Dual, 240Ns, Soic-16, Logic Family/Base Number:Mc14528, Multivibrator Type:Retriggerable Monostable, Output Current:-, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |Onsemi MC14528BDR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4311 |
|
$0.3860 / $0.9090 | Buy Now |
DISTI #
45J1117
|
Newark | Ic,monostable Multivibrator,cmos,sop,16Pin,plastic Rohs Compliant: Yes |Onsemi MC14528BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3740 | Buy Now |
DISTI #
MC14528BDR2GOSCT-ND
|
DigiKey | IC MULTIVIBRATOR 90NS 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2712 / $0.8200 | Buy Now |
DISTI #
MC14528BDR2G
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SOIC T/R - Tape and Reel (Alt: MC14528BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2691 / $0.3212 | Buy Now |
DISTI #
863-MC14528BDR2G
|
Mouser Electronics | Monostable Multivibrator 3-18V Dual MonoStable RoHS: Compliant | 13378 |
|
$0.3100 / $0.8400 | Buy Now |
DISTI #
70466292
|
RS | MC14528BDR2G Dual Monostable Multivibrator 2.4mA, 3 - 18 V, 16-Pin SOIC | ON Semiconductor MC14528BDR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8500 | RFQ |
|
Future Electronics | MC14528B Series 3 to 18 Vdc SMT Dual Monostable Multivibrator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Quest Components | MONOSTABLE MULTIVIBRATOR, 4000/14000/40000 SERIES, 2-FUNC, CMOS, PDSO16 | 28 |
|
$0.5343 / $0.6411 | Buy Now |
DISTI #
MC14528BDR2G
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SOIC T/R - Tape and Reel (Alt: MC14528BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2691 / $0.3212 | Buy Now |
DISTI #
MC14528BDR2G
|
Avnet Americas | Monostable Multivibrator Dual 16-Pin SOIC T/R - Tape and Reel (Alt: MC14528BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2691 / $0.3212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14528BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14528BDR2G
onsemi
Dual Monostable Multivibrator, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14528BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14528BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14528BDR2 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14528BDR2G vs MC14528BDR2 |
MC14528BD | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16 | onsemi | MC14528BDR2G vs MC14528BD |
MC14528BD | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC14528BDR2G vs MC14528BD |