-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCD-to-7-Segment Latch/Decoder/Driver for Liquid Crystals, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5500
|
Newark | Ic, lcd Display Driver,7-Seg,0-Bp, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14543BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 / $0.3050 | Buy Now |
DISTI #
42Y0577
|
Newark | Bcd-To-7 Seg Latch/Decoder/Driv, Soic-16, Logic Family/Base Number:Mc14543, Logic Type:Bcd To 7 Segment Decoder/Driver/Latch, No. Of Outputs:7Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |Onsemi MC14543BDR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3800 / $0.7440 | Buy Now |
DISTI #
MC14543BDR2GOSCT-ND
|
DigiKey | IC DRVR 7 SEGMENT 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103 In Stock |
|
$0.2216 / $0.6700 | Buy Now |
DISTI #
MC14543BDR2G
|
Avnet Americas | Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC T/R - Tape and Reel (Alt: MC14543BDR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2198 / $0.2624 | Buy Now |
DISTI #
863-MC14543BDR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-18V BCD/7-Segment Decoder For LCD's RoHS: Compliant | 10229 |
|
$0.2540 / $0.6600 | Buy Now |
DISTI #
V79:2366_26238874
|
Arrow Electronics | Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2052 | Americas - 116 |
|
$0.1972 / $0.5312 | Buy Now |
DISTI #
V72:2272_07304445
|
Arrow Electronics | Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2132 Container: Cut Strips | Americas - 50 |
|
$0.5365 / $0.5436 | Buy Now |
DISTI #
70466297
|
RS | MC14543BDR2G, Decoder, Inverting, -0.5 - 18 V, 16-Pin SOIC | ON Semiconductor MC14543BDR2G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4060 / $0.4780 | RFQ |
|
Future Electronics | MC14543B BCD-to-7 Segment SMT Latch/Decoder/Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
DISTI #
74491256
|
Verical | Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2052 | Americas - 116 |
|
$0.1972 / $0.4883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14543BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14543BDR2G
onsemi
BCD-to-7-Segment Latch/Decoder/Driver for Liquid Crystals, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1650 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14543BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14543BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933373300653 | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, PLASTIC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | MC14543BDR2G vs 933373300653 |
HEF4543BTD | IC 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver | NXP Semiconductors | MC14543BDR2G vs HEF4543BTD |
HEF4543BT,652 | HEF4543B - BCD to 7-segment latch/decoder/driver SOP 16-Pin | NXP Semiconductors | MC14543BDR2G vs HEF4543BT,652 |
CD4543BMG4 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | MC14543BDR2G vs CD4543BMG4 |
CD4543BMTG4 | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | MC14543BDR2G vs CD4543BMTG4 |
HEF4543BT | Seven Segment Decoder/Driver | Nexperia | MC14543BDR2G vs HEF4543BT |
CD4543BMT | CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 | Texas Instruments | MC14543BDR2G vs CD4543BMT |
CD4543BM96G4 | CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 | Texas Instruments | MC14543BDR2G vs CD4543BM96G4 |
HCF4056M013TR | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SO-16 | STMicroelectronics | MC14543BDR2G vs HCF4056M013TR |
CD4543BM | CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 | Texas Instruments | MC14543BDR2G vs CD4543BM |