Part Details for MC145445P by Motorola Semiconductor Products
Overview of MC145445P by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC145445P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MODEM CIRCUIT, MODEM, 22 Pin, Plastic, DIP | 3 |
|
Buy Now | |
|
ComSIT USA | 0-300 BAUD FSK MODEM Modem, 0.3kbps Data, CMOS, PDIP22 RoHS: Not Compliant | Europe - 498 |
|
RFQ |
Part Details for MC145445P
MC145445P CAD Models
MC145445P Part Data Attributes
|
MC145445P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC145445P
Motorola Semiconductor Products
Modem, 0.3kbps Data, CMOS, PDIP22, PLASTIC, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP22,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | ||
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |