Part Details for MC145554P by Motorola Mobility LLC
Overview of MC145554P by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC145554P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PCM Codec, MU-Law, 1-Func PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 46926 |
|
$1.0500 / $1.2400 | Buy Now |
Part Details for MC145554P
MC145554P CAD Models
MC145554P Part Data Attributes
|
MC145554P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC145554P
Motorola Mobility LLC
MU-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.25 dB | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC145554P
This table gives cross-reference parts and alternative options found for MC145554P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145554P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML145554EP | PCM Codec, MU-Law, 1-Func, CMOS, PDIP16, PLASTIC, DIP-16 | Lansdale Semiconductor Inc | MC145554P vs ML145554EP |
MC145554L | MU-LAW, PCM CODEC, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC145554P vs MC145554L |
MC145554L | PCM Codec, MU-Law, 1-Func, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | MC145554P vs MC145554L |