Part Details for MC14555BCPG by onsemi
Overview of MC14555BCPG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14555BCPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4340
|
Newark | Ic, 4000 Cmos, 4555, Dip16, 15V |Onsemi MC14555BCPG Min Qty: 1010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.4170 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5616 |
|
$0.3094 / $0.3640 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 25 |
|
RFQ | |
|
Chip1Cloud | IC DCODER/DEMUX DUAL 1:4 16-DIP / Dual Binary to 1?of?4 Decoder/Demultiplexer | 27000 |
|
RFQ |
Part Details for MC14555BCPG
MC14555BCPG CAD Models
MC14555BCPG Part Data Attributes:
|
MC14555BCPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14555BCPG
onsemi
4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 440 ns | |
Propagation Delay (tpd) | 440 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14555BCPG
This table gives cross-reference parts and alternative options found for MC14555BCPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14555BCPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCL4555BCL | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16, HERMETIC SEALED, CERDIP-16 | R & E International Inc | MC14555BCPG vs SCL4555BCL |
5962R9667301VEX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Renesas Electronics Corporation | MC14555BCPG vs 5962R9667301VEX |
HEF4555BPB | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, Decoder/Driver | NXP Semiconductors | MC14555BCPG vs HEF4555BPB |
HEF4555BDB | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, Decoder/Driver | NXP Semiconductors | MC14555BCPG vs HEF4555BDB |
HEF4555BPN | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16, Decoder/Driver | NXP Semiconductors | MC14555BCPG vs HEF4555BPN |
HCF4555BEY | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC14555BCPG vs HCF4555BEY |
CD4555BF | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, HERMATIC SEALED, CERAMIC, DIP-16 | Texas Instruments | MC14555BCPG vs CD4555BF |
MC14555BCL | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14555BCPG vs MC14555BCL |
CD4555BDMSR | CMOS Dual Binary to 1 of 4 Decoder/Demultiplexer, SBDIP, /Tube | Renesas Electronics Corporation | MC14555BCPG vs CD4555BDMSR |
SCL4555BC | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | R & E International Inc | MC14555BCPG vs SCL4555BC |