Part Details for MC145574APBR2 by Motorola Semiconductor Products
Overview of MC145574APBR2 by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC145574APBR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM, DIGITAL SLIC, 32 Pin Plastic QFP | 20183 |
|
$1.2600 / $3.6000 | Buy Now |
|
Quest Components | DATACOM, DIGITAL SLIC, 32 Pin Plastic QFP | 11137 |
|
$0.8470 / $3.0800 | Buy Now |
|
Quest Components | DATACOM, DIGITAL SLIC, 32 Pin Plastic QFP | 892 |
|
$1.9800 / $3.6000 | Buy Now |
|
ComSIT USA | ISDN S/T-INTERFACE TRANSCEIVER Digital SLIC, 1-Func, PQFP32 RoHS: Not Compliant | Europe - 1850 |
|
RFQ |
Part Details for MC145574APBR2
MC145574APBR2 CAD Models
MC145574APBR2 Part Data Attributes
|
MC145574APBR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC145574APBR2
Motorola Semiconductor Products
Digital SLIC, 1-Func, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, TQFP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | LQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |