Part Details for MC14559BDWR2 by onsemi
Overview of MC14559BDWR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for MC14559BDWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4347
|
Newark | Successive Aprox Register, Pdip16 |Onsemi MC14559BDWR2 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $6.9200 | Buy Now |
DISTI #
2156-MC14559BDWR2-ONTR-ND
|
DigiKey | IC REGISTER 8BIT APPROX 16-SOIC Min Qty: 52 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
501 In Stock |
|
$5.7800 | Buy Now |
|
Rochester Electronics | Successive Aprox Register, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 501 |
|
$4.9600 / $5.8400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ |
Part Details for MC14559BDWR2
MC14559BDWR2 CAD Models
MC14559BDWR2 Part Data Attributes:
|
MC14559BDWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14559BDWR2
onsemi
SPECIALTY LOGIC CIRCUIT, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SERIAL OUTPUT, ALL CONTROL INPUTS POSITIVE-EDGE TRIGGERED | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |