Part Details for MC14572UBCP by Motorola Semiconductor Products
Overview of MC14572UBCP by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MC14572UBCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 594 |
|
RFQ | ||
|
Quest Components | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDIP16 | 720 |
|
$0.2594 / $0.8645 | Buy Now |
|
Quest Components | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDIP16 | 44 |
|
$5.5130 / $8.9400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 54 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for MC14572UBCP
MC14572UBCP CAD Models
MC14572UBCP Part Data Attributes
|
MC14572UBCP
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC14572UBCP
Motorola Semiconductor Products
Inverter, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MIXED WITH 2-IN NOR & 2-IN NAND | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.00064 A | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 180 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |