Part Details for MC14572UBDG by onsemi
Overview of MC14572UBDG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MC14572UBDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0554
|
Newark | Config Multiple Func Gate, -55To125Deg C, Logic Function:Configurable Multiple Function Gate, No. Of Elements:Hex, No. Of Inputs:-, No. Of Pins:16Pins, Logic Case Style:Soic, Product Range:4572, Logic Ic Family:4000B Rohs Compliant: Yes |Onsemi MC14572UBDG Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 / $0.4170 | Buy Now |
DISTI #
MC14572UBDG-ND
|
DigiKey | IC GATE HEX NAND/NOR/INV 16-SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
477 In Stock |
|
$0.2877 / $0.8300 | Buy Now |
DISTI #
MC14572UBDG
|
Avnet Americas | NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin SOIC Rail - Rail/Tube (Alt: MC14572UBDG) RoHS: Compliant Min Qty: 2688 Package Multiple: 48 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.2717 / $0.3243 | Buy Now |
DISTI #
863-MC14572UBDG
|
Mouser Electronics | Logic Gates 3-18V CMOS Hex Gate RoHS: Compliant | 573 |
|
$0.2820 / $0.8300 | Buy Now |
DISTI #
V36:1790_07291805
|
Arrow Electronics | NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2334 | Americas - 1399 |
|
$0.2617 / $0.5367 | Buy Now |
DISTI #
E02:0323_00079376
|
Arrow Electronics | NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 432 Package Multiple: 48 Lead time: 11 Weeks Date Code: 2334 | Europe - 432 |
|
$0.3015 / $0.4057 | Buy Now |
DISTI #
P40:2555_16812679
|
Arrow Electronics | NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1952 | Europe - 40 |
|
$0.2519 / $0.4536 | Buy Now |
DISTI #
70357415
|
Verical | NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2334 | Americas - 1399 |
|
$0.2617 / $0.4277 | Buy Now |
DISTI #
70813873
|
Verical | NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin SOIC Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Date Code: 2334 | Americas - 432 |
|
$0.3018 / $0.4060 | Buy Now |
|
Rochester Electronics | MC14572U - HEX GATE RoHS: Compliant Status: Rochester Active Min Qty: 1 | 22259 |
|
RFQ |
Part Details for MC14572UBDG
MC14572UBDG CAD Models
MC14572UBDG Part Data Attributes
|
MC14572UBDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14572UBDG
onsemi
Hex Gate; 4 Inverters; 1 NOR; 1 NAND, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | MIXED WITH 2-IN NOR & 2-IN NAND | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 180 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC14572UBDG
This table gives cross-reference parts and alternative options found for MC14572UBDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14572UBDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4572UBM96 | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC14572UBDG vs CD4572UBM96 |
CD4572UBM96E4 | IC 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16, Gate | Texas Instruments | MC14572UBDG vs CD4572UBM96E4 |
MC14572UBD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14572UBDG vs MC14572UBD |
MC14572UBDR2 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14572UBDG vs MC14572UBDR2 |
MC14572UBD | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC14572UBDG vs MC14572UBD |
HCF4572M013TR | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, MICRO, PLASTIC, SO-16 | STMicroelectronics | MC14572UBDG vs HCF4572M013TR |
HCF4572BM1 | 4000/14000/40000 SERIES, QUAD 1-INPUT INVERT GATE, PDSO16, MICRO, SO-16 | STMicroelectronics | MC14572UBDG vs HCF4572BM1 |