-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with Schmitt-Trigger Input, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1140
|
Newark | Hex Inverter, Schmitt Trigger Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:4584, Logic Ic Family:4000B, Supply Voltage Min:3V, Msl:- Rohs Compliant: Yes |Onsemi MC14584BDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 369 |
|
$0.2670 / $0.7290 | Buy Now |
DISTI #
MC14584BDGOS-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
29728 In Stock |
|
$0.2269 / $0.4800 | Buy Now |
DISTI #
MC14584BDG
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC14584BDG) RoHS: Compliant Min Qty: 3575 Package Multiple: 55 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.1739 / $0.2075 | Buy Now |
DISTI #
45J1140
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Rail - Bulk (Alt: 45J1140) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 369 Partner Stock |
|
$0.2880 / $0.5110 | Buy Now |
DISTI #
863-MC14584BDG
|
Mouser Electronics | Inverters 3-18V CMOS Hex Schmitt Trigger RoHS: Compliant | 41944 |
|
$0.2250 / $0.6800 | Buy Now |
|
Future Electronics | MC14584B Series 3 to 18 Vdc Hex Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 1 Lead time: 9 Weeks Container: Tube | 2035Tube |
|
$0.2050 / $0.2450 | Buy Now |
|
Future Electronics | MC14584B Series 3 to 18 Vdc Hex Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3355 Package Multiple: 55 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.2250 / $0.2750 | Buy Now |
DISTI #
80560712
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2401 | Americas - 2449 |
|
$0.2211 / $0.4003 | Buy Now |
|
Bristol Electronics | 183 |
|
RFQ | ||
|
Bristol Electronics | 514 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14584BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14584BDG
onsemi
Hex Inverter with Schmitt-Trigger Input, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14584BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14584BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14584BD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC14584BDG vs MC14584BD |
MC14584BD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC14584BDG vs MC14584BD |