-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with Schmitt-Trigger Input, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8756
|
Newark | Hex Inverter, Schmitt Trigger Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:4584, Logic Ic Family:4000B, Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi MC14584BDR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8186 |
|
$0.3160 / $0.6480 | Buy Now |
DISTI #
47AC9514
|
Newark | Ic, Hex Inver, Schmitt Trig,14Soic, Logic Family/Base Number:Mc14584, Logic Type:Inverter Schmitt Trigger, Output Current:8.8Ma, No. Of Inputs:1, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi MC14584BDR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1181 |
|
$0.2480 / $0.6400 | Buy Now |
DISTI #
45J1141
|
Newark | Hex Inverter, Schmitt Trigger Soic-14, Full Reel, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:-, Logic Ic Family:Mc145, Supply Voltage Min:3V, Supply Voltage Max:18V, Output Current:8.8Ma Rohs Compliant: Yes |Onsemi MC14584BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2370 | Buy Now |
DISTI #
MC14584BDR2GOSCT-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1737 / $0.6100 | Buy Now |
DISTI #
MC14584BDR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R (Alt: MC14584BDR2G) RoHS: Compliant Min Qty: 4178 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MC14584BDR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC14584BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1456 | Buy Now |
DISTI #
84K8756
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 84K8756) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 6 Days Container: Ammo Pack | 8186 Partner Stock |
|
$0.3900 / $0.6370 | Buy Now |
DISTI #
863-MC14584BDR2G
|
Mouser Electronics | Inverters 3-18V CMOS Hex Schmitt Trigger RoHS: Compliant | 4032 |
|
$0.1730 / $0.6400 | Buy Now |
|
Future Electronics | MC14584B Series 3 to 18 VDC Surface Mount Hex Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1730 / $0.1880 | Buy Now |
|
Future Electronics | MC14584B Series 3 to 18 VDC Surface Mount Hex Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1700 / $0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14584BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14584BDR2G
onsemi
Hex Inverter with Schmitt-Trigger Input, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14584BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14584BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14584BDG | Hex Inverter with Schmitt-Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | MC14584BDR2G vs MC14584BDG |
MC14584BD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC14584BDR2G vs MC14584BD |
MC14584BD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC14584BDR2G vs MC14584BD |