-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Magnitude Comparator, SOIC 16 LEAD, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0580
|
Newark | Magnitude Comparator, 4Bit, Soic-16, Logic Family/Base Number:Mc14585, Comparator Type:Magnitude, No. Of Channels:4Channels, No. Of Bits:4Bit, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Rohs Compliant: Yes |Onsemi MC14585BDR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4245 |
|
$0.3950 / $0.6860 | Buy Now |
DISTI #
71J5508
|
Newark | Ic, magnitude Comparator, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14585BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2620 / $0.3490 | Buy Now |
DISTI #
MC14585BDR2GOSCT-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
514 In Stock |
|
$0.2534 / $0.7700 | Buy Now |
DISTI #
MC14585BDR2G
|
Avnet Americas | Magnitude Comparator 4-Bit 16-Pin SOIC T/R - Tape and Reel (Alt: MC14585BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2514 / $0.3000 | Buy Now |
DISTI #
863-MC14585BDR2G
|
Mouser Electronics | Logic Comparators 4-Bit CMOS Magnitude | 2061 |
|
$0.2510 / $0.6600 | Buy Now |
DISTI #
V72:2272_07305367
|
Arrow Electronics | Magnitude Comparator 4-Bit Non-Inverting 16-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1851 Container: Cut Strips | Americas - 1880 |
|
$0.2721 / $0.3480 | Buy Now |
DISTI #
31642957
|
Verical | Magnitude Comparator 4-Bit Non-Inverting 16-Pin SOIC T/R Min Qty: 22 Package Multiple: 1 Date Code: 1851 | Americas - 1880 |
|
$0.2721 / $0.3446 | Buy Now |
|
Quest Components | IC, 4-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO16 | 55 |
|
$0.5649 / $0.9415 | Buy Now |
|
Rochester Electronics | Magnitude Comparator, 4000/14000/40000 Series, 4-Bit, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 6432 |
|
$0.2513 / $0.2956 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2925 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14585BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14585BDR2G
onsemi
4-Bit Magnitude Comparator, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 860 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14585BDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14585BDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14585BDG | 4-Bit Magnitude Comparator, SOIC 16 LEAD, 48-TUBE | onsemi | MC14585BDR2G vs MC14585BDG |
CD4585BNSR | 4-Bit Magnitude Comparators 16-SO -55 to 125 | Texas Instruments | MC14585BDR2G vs CD4585BNSR |
CD4585BNSRE4 | 4-Bit Magnitude Comparators 16-SO -55 to 125 | Texas Instruments | MC14585BDR2G vs CD4585BNSRE4 |
MC14585BD | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC14585BDR2G vs MC14585BD |
MC14585BDR2 | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | MC14585BDR2G vs MC14585BDR2 |
MC14585BFELG | 4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO16, LEAD FREE, EIAJ, SOP-16 | onsemi | MC14585BDR2G vs MC14585BFELG |