-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High performance dual op-amps with wide input common-mode voltage range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9247
|
Newark | Op-Amp, 1Mhz, 70Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Input Offset Voltage:1Mv Rohs Compliant: Yes |Stmicroelectronics MC1458DT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4338 |
|
$0.2010 | Buy Now |
DISTI #
96AC0728
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics MC1458DT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3020 / $0.4020 | Buy Now |
DISTI #
497-1948-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19020 In Stock |
|
$0.2921 / $0.8900 | Buy Now |
DISTI #
MC1458DT
|
Avnet Americas | OP Amp Dual GP 8-Pin SO8 T/R - Tape and Reel (Alt: MC1458DT) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1386 | Buy Now |
DISTI #
51AC9247
|
Avnet Americas | OP Amp Dual GP 8-Pin SO8 T/R - Product that comes on tape, but is not reeled (Alt: 51AC9247) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1284 Partner Stock |
|
$0.5200 / $0.9720 | Buy Now |
DISTI #
511-MC1458DT
|
Mouser Electronics | Operational Amplifiers - Op Amps High performance dual op-amps with wide input common-mode voltage range RoHS: Compliant | 10040 |
|
$0.2920 / $0.8900 | Buy Now |
|
STMicroelectronics | High performance dual op-amps with wide input common-mode voltage range RoHS: Compliant Min Qty: 1 | 10040 |
|
$0.4300 / $0.8700 | Buy Now |
|
Future Electronics | MC1458 Series 22 V 1 MHz High Performance Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Future Electronics | MC1458 Series 22 V 1 MHz High Performance Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3150 | Buy Now |
|
Future Electronics | MC1458 Series 22 V 1 MHz High Performance Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC1458DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC1458DT
STMicroelectronics
High performance dual op-amps with wide input common-mode voltage range
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |