Part Details for MC14661 by SPC Multicomp
Overview of MC14661 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC14661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K6275
|
Newark | Wirewound Resistor, 1 Ohm, 50W, 5%, Resistance:1Ohm, Product Range:Mc14 Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Resistor Type:- Rohs Compliant: Yes |Multicomp Pro MC14661 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 709 |
|
$10.2900 / $16.0900 | Buy Now |