Part Details for MC1488DR2G by onsemi
Overview of MC1488DR2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1488DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4357
|
Newark | Mc1488Dr2G, Single Bipolar Transistors |Onsemi MC1488DR2G Min Qty: 1070 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3070 / $0.3910 | Buy Now |
|
Bristol Electronics | 1744 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 1240 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, SOP | 527 |
|
$0.3046 / $0.6528 | Buy Now |
|
Quest Components | Line Driver, 4 Driver, 14 Pin, Plastic, SOP | 992 |
|
$0.3250 / $1.2500 | Buy Now |
|
Rochester Electronics | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 64429 |
|
$0.2901 / $0.3413 | Buy Now |
DISTI #
4182901
|
Farnell | MC1488DR2G, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 64429 |
|
$0.3467 | Buy Now |
Part Details for MC1488DR2G
MC1488DR2G CAD Models
MC1488DR2G Part Data Attributes
|
MC1488DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1488DR2G
onsemi
Quad Line Driver (EIA-232D), SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 9.09 V | |
Supply Voltage-Min | 8.91 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 350 ns | |
Width | 3.9 mm |
Alternate Parts for MC1488DR2G
This table gives cross-reference parts and alternative options found for MC1488DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1488DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1488DR2G | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC1488DR2G vs MC1488DR2G |
MC1488DR2 | QUAD LINE DRIVER, PDSO14, SOIC-14 | onsemi | MC1488DR2G vs MC1488DR2 |