Part Details for MC1488MEL by onsemi
Overview of MC1488MEL by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1488MEL
MC1488MEL CAD Models
MC1488MEL Part Data Attributes
|
MC1488MEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1488MEL
onsemi
Quad Line Driver (EIA-232D), SOEIAJ-14, 2000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOEIAJ-14 | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Manufacturer Package Code | 965-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 1 SINGLE INPUT DRIVER | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-D | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max | 9.09 V | |
Supply Voltage-Min | 8.91 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 350 ns | |
Width | 5.275 mm |
Alternate Parts for MC1488MEL
This table gives cross-reference parts and alternative options found for MC1488MEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1488MEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1488MELG | Quad Line Driver (EIA-232D), SOEIAJ-14, 2000-REEL | onsemi | MC1488MEL vs MC1488MELG |
MC1488M | QUAD LINE DRIVER, PDSO14, EIAJ, SOIC-14 | Motorola Mobility LLC | MC1488MEL vs MC1488M |
MC1488MR2 | QUAD LINE DRIVER, PDSO14, EIAJ, SOIC-14 | Motorola Mobility LLC | MC1488MEL vs MC1488MR2 |
MC1488MEL | QUAD LINE DRIVER, PDSO14, EIAJ, SOIC-14 | Motorola Mobility LLC | MC1488MEL vs MC1488MEL |
MC1488MR2 | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO14, EIAJ, SOIC-14 | Motorola Semiconductor Products | MC1488MEL vs MC1488MR2 |
MC1488MG | QUAD LINE DRIVER, PDSO14, LEAD FREE, EIAJ, SOP-14 | Rochester Electronics LLC | MC1488MEL vs MC1488MG |