Part Details for MC1496G by Motorola Semiconductor Products
Overview of MC1496G by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for MC1496G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | RF MODULATOR/DEMODULATOR, 10 Pin, Metal, CAN | 13 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | RF MODULATOR/DEMODULATOR, 10 Pin, Metal, CAN | 96 |
|
$11.1000 / $18.5000 | Buy Now |
|
Quest Components | RF MODULATOR/DEMODULATOR, 10 Pin, Metal, CAN | 14 |
|
$19.2375 / $20.2500 | Buy Now |
|
Quest Components | RF MODULATOR/DEMODULATOR, 10 Pin, Metal, CAN | 19 |
|
$32.8817 / $36.5352 | Buy Now |
|
Quest Components | RF MODULATOR/DEMODULATOR, 10 Pin, Metal, CAN | 91 |
|
$14.0000 / $18.0000 | Buy Now |
|
Quest Components | RF MODULATOR/DEMODULATOR, 10 Pin, Metal, CAN | 42 |
|
$14.8000 / $18.0000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 74 |
|
$11.5000 | Buy Now |
Part Details for MC1496G
MC1496G CAD Models
MC1496G Part Data Attributes:
|
MC1496G
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC1496G
Motorola Semiconductor Products
Consumer Circuit, MBCY10, METAL PACKAGE-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | METAL PACKAGE-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MC1496G
This table gives cross-reference parts and alternative options found for MC1496G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1496G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1496G | SPECIALTY CONSUMER CIRCUIT, MBCY10, METAL PACKAGE-10 | Motorola Mobility LLC | MC1496G vs MC1496G |
MC1596G | Consumer Circuit, MBCY10, METAL PACKAGE-10 | Motorola Semiconductor Products | MC1496G vs MC1596G |