Part Details for MC15/8-G-35 by Phoenix Contact
Overview of MC15/8-G-35 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC15/8-G-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 |
|
$4.6464 / $6.3360 | Buy Now | |
DISTI #
1844278
|
TTI | Pluggable Terminal Blocks 8 Pos 3.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 175 In Stock |
|
$2.4700 / $3.1900 | Buy Now |