Part Details for MC20080V2-000U-A99 by SUNON USA
Overview of MC20080V2-000U-A99 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC20080V2-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC20080V2-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 5V 90mA 0.45W 12000RPM 1.3CFM 21dBA Panel Mount - Bulk (Alt: MC20080V2-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71326962
|
RS | Fan, DC,5V,1.3CFM,90A,0.45W,12000RPM,21.0dBA, VAPO,20X20X8mm, AutoRestart | Sunon Fans MC20080V2-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9800 / $11.3400 | RFQ |
DISTI #
MC20080V2-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 5V 90mA 0.45W 12000RPM 1.3CFM 21dBA Panel Mount - Bulk (Alt: MC20080V2-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MC20080V2-000U-A99
MC20080V2-000U-A99 CAD Models
MC20080V2-000U-A99 Part Data Attributes:
|
MC20080V2-000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MC20080V2-000U-A99
SUNON USA
DC Fan, Axial Construction, 0.09A, 5V, 0.45W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 1.3 CFM | |
Bearing Type | VAPO | |
Construction | AXIAL | |
Height | 20 mm | |
Length | 20 mm | |
Noise | 21 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 3.81 mmH2O | |
Rated Current | 0.09 A | |
Rated Power | 0.45 W | |
Rated Voltage | 5 V | |
Speed | 12000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 4.64 g | |
Width | 8 mm |