Part Details for MC25027 by SPC Multicomp
Overview of MC25027 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MC25027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P7357
|
Newark | Axial Fan, 176Mm, 115Vac, 270Ma, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:176Mm, External Depth:89Mm, Bearing Type:Precision Ball Bearing, Air Flow - Cfm:335Cfm, Noise Rating:66Dba, Power Rating:30W Rohs Compliant: Yes |Multicomp MC25027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$169.3200 | Buy Now |
Part Details for MC25027
MC25027 CAD Models
MC25027 Part Data Attributes
|
MC25027
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC25027
SPC Multicomp
AC Fan
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL | |
Airflow | 335 CFM | |
Approvals | CE; CUL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 89 mm | |
Length | 176 mm | |
Noise | 66 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 20.32 mmH2O | |
Rated Current | 0.27 A | |
Rated Power | 30 W | |
Rated Voltage | 115 V | |
Speed | 3250 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1960 g | |
Width | 176 mm |