Part Details for MC29524 by SPC Multicomp
Overview of MC29524 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC29524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P2282
|
Newark | Terminal, Ring Tongue, #8, Crimp, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Product Range:Mc29 Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud/Tab Size:#8 Rohs Compliant: Yes |Multicomp Pro MC29524 Min Qty: 1000 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$4.0200 | Buy Now |
Part Details for MC29524
MC29524 CAD Models
MC29524 Part Data Attributes:
|
MC29524
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC29524
SPC Multicomp
Ring Terminal, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |