Part Details for MC302222M080B20C7B by SPC Multicomp
Overview of MC302222M080B20C7B by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC302222M080B20C7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7785
|
Newark | Ceramic Capacitor 2200Pf 3Kv Z5U 20%, Radial, Capacitance:2200Pf, Voltage(Dc):3Kv, Capacitance Tolerance:± 20%, Dielectric Characteristic:Z5U, Lead Spacing:7.5Mm, Capacitor Terminals:Pc Pin, Product Range:Mc Series Rohs Compliant: Yes |Multicomp Pro MC302222M080B20C7B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2852 |
|
$0.0560 | Buy Now |
Part Details for MC302222M080B20C7B
MC302222M080B20C7B CAD Models
MC302222M080B20C7B Part Data Attributes:
|
MC302222M080B20C7B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC302222M080B20C7B
SPC Multicomp
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |