Part Details for MC3040S1200SC by Siemens
Overview of MC3040S1200SC by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC3040S1200SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71301527
|
RS | MC 30S/40C 200A 4J OH/UG RG SUR PV | Siemens MC3040S1200SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$1,436.6100 / $1,481.0400 | Buy Now |
|
Onlinecomponents.com | Low Voltage Residential Single-Family Metering Meter - 120/240V - 200A - 30S/40C - OH/UG Cable. RoHS: Compliant |
18 In Stock |
|
$803.4600 / $848.3900 | Buy Now |
DISTI #
67583192
|
Verical | MC3040S1200SC Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 17 |
|
$951.2966 / $1,019.6995 | Buy Now |
|
Master Electronics | Low Voltage Residential Single-Family Metering Meter - 120/240V - 200A - 30S/40C - OH/UG Cable. RoHS: Compliant |
18 In Stock |
|
$803.4600 / $848.3900 | Buy Now |