Part Details for MC32801 by SPC Multicomp
Overview of MC32801 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC32801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P2997
|
Newark | Fan Power Cord, For Use With:Axial Fans, Voltage Rating:300V, Fan Side Connector:Straight Plug, Current Rating:-, Cable Length:36", Product Range:-, Accessory Type:Fan Power Cord, Equipment Side Connector:Nema 1-15P Plug Rohs Compliant: Yes |Multicomp Pro MC32801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 681 |
|
$1.9500 / $3.2500 | Buy Now |
DISTI #
1706908
|
element14 Asia-Pacific | FAN POWER CORD RoHS: Compliant Min Qty: 1 Container: Each | 681 |
|
$2.9598 / $4.1482 | Buy Now |
DISTI #
1706908
|
Farnell | FAN POWER CORD RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$2.1166 / $3.5192 | Buy Now |
Part Details for MC32801
MC32801 CAD Models
MC32801 Part Data Attributes:
|
MC32801
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC32801
SPC Multicomp
Mains Power Connector, Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |